Honeywell HMC5983-DEMO technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5983-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
