Honeywell HMC5983-TR technical specifications.
| Axis | X, Y, Z |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Operating Supply Voltage | 2.5V |
| Output Type | SPI, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5983-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
