Honeywell HMC6052 technical specifications.
| Axis | X, Y |
| Bandwidth | 1kHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 9mA |
| Nominal Supply Current | 9mA |
| Output Type | I2C |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMC6052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.