
3-axis magnetoresistive compass module featuring X, Y, and Z axis sensing. Serial interface utilizes I2C protocol for data communication. Operates within a temperature range of -40°C to 85°C. Packaged in an LCC form factor and is RoHS compliant.
Honeywell HMC6343 technical specifications.
| Axis | X, Y, Z |
| Package/Case | LCC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC6343 to view detailed technical specifications.
No datasheet is available for this part.
