Honeywell HMC6352 technical specifications.
| Package/Case | LCC |
| Height | 1.4mm |
| Length | 6.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC6352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
