
Three-axis magnetoresistive sensor module with X, Y, and Z axis sensitivity. Features an RS-232 interface for data communication. Operates within a supply voltage range of 6.5V to 15V, with a nominal supply current of 27mA.
Honeywell HMR2300-D00-485 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-232 |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.5V |
| Nominal Supply Current | 27mA |
| Package Quantity | 1 |
| Series | HMR |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMR2300-D00-485 to view detailed technical specifications.
No datasheet is available for this part.
