Honeywell HMR2300-D20-485 technical specifications.
| Axis | X, Y, Z |
| Interface | RS-232 |
| Length | 82.5mm |
| Nominal Supply Current | 27mA |
| Package Quantity | 1 |
| Series | HMR |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR2300-D20-485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
