Honeywell HMR2300-D21-232-DEMO technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Package Quantity | 1 |
| Sensor Type | Magnetometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR2300-D21-232-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
