
Three-axis magnetoresistive sensor IC for linear, latching, and omnipolar applications. Features X, Y, and Z axis sensing with an RS-232 interface. Operates with a nominal supply current of 35mA. Housed in a 102mm x 38.1mm package.
Honeywell HMR2300-D21-485 technical specifications.
| Axis | X, Y, Z |
| Interface | RS-232 |
| Length | 102mm |
| Nominal Supply Current | 35mA |
| Package Quantity | 1 |
| Series | HMR |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMR2300-D21-485 to view detailed technical specifications.
No datasheet is available for this part.
