Honeywell HMR2300R-422 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 45mA |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR2300R-422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
