Honeywell HMR3000-D21-485 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-485 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMR3000-D21-485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
