Honeywell HMR3100 technical specifications.
| Axis | X, Y |
| Package/Case | Module |
| Height | 4.5mm |
| Length | 19mm |
| Nominal Supply Current | 200uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMR |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HMR3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.