Honeywell HMR3500 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | TruePoint™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HMR3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
