
Diffuse photoelectric sensor with a 3.8mm sensing distance, featuring a plastic through-hole mount package. Operates with a 15V collector-emitter voltage and 50mA forward current, offering a 30mA max collector current. Provides a 75µs response time and 75µs fall time, with a power dissipation of 70mW. Designed for a temperature range of -40°C to 85°C.
Honeywell HOA0709-001 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 75000ns |
| Forward Current | 50mA |
| Height | 15.49mm |
| Input Current | 50mA |
| Length | 18.03mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | No |
| Response Time | 75us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.8mm |
| DC Rated Voltage | 30V |
| Width | 5.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0709-001 to view detailed technical specifications.
No datasheet is available for this part.
