
Transistor output slotted optical sensor featuring a 30V collector-emitter breakdown voltage and 600mV saturation voltage. This single-channel photointerrupter operates with a 20mA input current and a 30mA maximum collector current. It offers a 15µs response time and a 100mW power dissipation, with an operating temperature range of -40°C to 85°C. Mounting is via through-hole, and it is supplied in bulk packaging.
Honeywell HOA0872-N55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 1.8mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0872-N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
