
Transistor output slotted optical sensor featuring a 3.18mm slot width and a single channel. Maximum collector current is 30mA with a collector-emitter breakdown voltage of 30V. Operating temperature range spans from -40°C to 85°C, with a maximum power dissipation of 100mW. Mounting options include through-hole and screw, with a response time of 15µs.
Honeywell HOA0875-N51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0875-N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
