Honeywell HOA0890-L51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Wire, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 15us |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0890-L51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
