
Slotted photointerrupter featuring a phototransistor output. This optical sensor offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. With a response time of 15µs and a forward current of 50mA, it operates across a temperature range of -40°C to 85°C. The polysulfone body supports chassis mount, wire, and screw mounting configurations.
Honeywell HOA0891-T55 technical specifications.
| Body Material | Polysulfone |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Current | 10mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Wire, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0891-T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
