
1-channel slotted optical sensor with a 3.18mm slot width. Features NPN open collector output, TTL output type, and a response time of 15ns. Operates with a supply voltage of 10V and a forward current of 50mA. Designed for through-hole mounting with solder termination, this sensor has a maximum operating temperature of 70°C.
Honeywell HOA0971-N51 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 21.23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Current | 10mA |
| Output Type | TTL |
| Output Voltage | 2.4V |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Radiation Hardening | No |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Width | 0.125inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0971-N51 to view detailed technical specifications.
No datasheet is available for this part.
