
Optical sensor featuring a transistor output phototransistor in a slotted housing. This component offers a 30V collector-emitter breakdown voltage and a 400mV collector-emitter saturation voltage. With a maximum collector current of 30mA and a power dissipation of 75mW, it operates across a temperature range of -55°C to 100°C. The through-hole mount design includes a sensing distance of 9.52mm and a response time of 15µs.
Honeywell HOA1877-002 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Height | 15.88mm |
| Input Current | 30mA |
| Length | 31.75mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output | TRANSISTOR |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15us |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Row Spacing | 17.78mm |
| Sensing Distance | 9.52mm |
| Termination | LEAD |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Width | 31.75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA1877-002 to view detailed technical specifications.
No datasheet is available for this part.
