
Logic output slotted photointerrupter featuring an NPN open collector output. This optical sensor operates with a 10V supply voltage and 50mA forward current, offering a 12mA operating supply current. Key specifications include a 400mV collector emitter saturation voltage and a 15ns response time. The device has a 10.8mm height, 24.38mm length, and 6.36mm width, with a through-hole mount.
Honeywell HOA2003-001 technical specifications.
| Collector Emitter Saturation Voltage | 400mV |
| Fall Time | 15ns |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 50mA |
| Length | 24.38mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 12V |
| Width | 6.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA2003-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
