Honeywell HOA2004-001 technical specifications.
| Fall Time | 15ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Current | 18mA |
| Output Voltage | 2.4V |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| Response Time | 15ns |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA2004-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
