Honeywell HOA2006-001 technical specifications.
| Fall Time | 15ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole, Snap in |
| Nominal Supply Current | 20mA |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA2006-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
