Honeywell HOA6299-003 technical specifications.
| Package/Case | Module |
| Fall Time | 5us |
| High Level Output Current | 10mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel, Cable |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | NPN |
| Output Current | 10mA |
| Output Type | NPN |
| Output Voltage | 4.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HOA6299 |
| Termination | Connector |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA6299-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
