Honeywell HOA6480-001 technical specifications.
| Height | 27.18mm |
| Input Current | 15mA |
| Length | 24.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Type | Phototransistor |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Touchscreen | Infrared (IR) |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA6480-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
