Honeywell HOA6962-P55 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HOA6962-P55 to view detailed technical specifications.
No datasheet is available for this part.