
The HOA6962-T55 is a single-channel photointerrupter with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a power dissipation of 100mW and a reverse voltage of 3V. The device is not RoHS compliant. It is available in a through-hole package with a screw mount.
Honeywell HOA6962-T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 100mW |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6962-T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
