
Honeywell HOA6992-T51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Input Current | 50mA |
| Low Level Output Current | 12.8mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Voltage | 2.4V |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6992-T51 to view detailed technical specifications.
No datasheet is available for this part.
