
Honeywell HOA6993-L55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| Height | 11.05mm |
| High Level Output Current | 800uA |
| Length | 18.72mm |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 10uA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 7V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 5us |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6993-L55 to view detailed technical specifications.
No datasheet is available for this part.
