
The HOA6993-P55 photointerrupter from Honeywell is a single-channel device with a slotted design. It has a maximum operating temperature range of -40°C to 70°C and a power dissipation of 100mW. The device is not RoHS compliant. The photointerrupter has a response time and fall time of 70ns, and it can handle a forward current of 50mA and a low-level output current of 12.8mA.
Honeywell HOA6993-P55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Response Time | 70ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA6993-P55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
