Honeywell HOA7730-M11 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 35V |
| Packaging | Bulk |
| Power Dissipation | 220mW |
| Propagation Delay | 5us |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA7730-M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
