The HPA100F5DA is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It features a filtered port and provides an RS-485 output. The sensor is designed to operate at a maximum pressure of 17.6PSI, with an accuracy of 0.06%. It is available in a single package quantity.
Honeywell HPA100F5DA technical specifications.
| Accuracy | 0.06% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-485 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA100F5DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.