The HPA100FTTA is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.06% and a maximum operating pressure of 17.6PSI. The sensor has a TTL output and is packaged individually. It is designed for use in filtered port style applications and is terminated with a connector.
Honeywell HPA100FTTA technical specifications.
| Accuracy | 0.06% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | TTL |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA100FTTA to view detailed technical specifications.
No datasheet is available for this part.