The HPA100X2DA is an absolute pressure sensor with an accuracy of 0.06%. It operates within a temperature range of -40°C to 85°C and measures pressure up to 17.6PSI. The sensor features a threaded port and provides RS-232 output. It is designed for use in various applications, including environmental sensing.
Honeywell HPA100X2DA technical specifications.
| Accuracy | 0.06% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA100X2DA to view detailed technical specifications.
No datasheet is available for this part.