The HPA100XTTA is an absolute pressure sensor with a TTL output and threaded port. It operates within a temperature range of -40°C to 85°C and measures pressure up to 17.6PSI. The sensor features an accuracy of 0.06%. It is a single unit packaged in a connector termination.
Honeywell HPA100XTTA technical specifications.
| Accuracy | 0.06% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | TTL |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA100XTTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.