The HPA1CV1AK2AF5A6BJ absolute pressure sensor from Honeywell operates over a pressure range of 0 to 1000psi with an accuracy of ±0.1%. It features a maximum overload pressure of 4000psi and is suitable for use in environments with temperatures between -25 and 85 degrees Celsius. The device is designed for use with a supply voltage between 9 and 28 volts and is typically operated at 12, 15, 18, or 24 volts. The sensor has a 5-pin connector and is rated for use in IP65 environments with gas or liquid media.
Honeywell HPA1CV1AK2AF5A6BJ technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1CV1AK2AF5A6BJ to view detailed technical specifications.
No datasheet is available for this part.