The HPA1CV1AK2AF5D6BJ is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It has a maximum overload pressure of 4000psi and operates over a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water. It features a 5-pin connector and a male 7/16-20 UNF port.
Honeywell HPA1CV1AK2AF5D6BJ technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1CV1AK2AF5D6BJ to view detailed technical specifications.
No datasheet is available for this part.