The HPA1KS1AK2AF5R6A is an absolute pressure sensor from Honeywell, operating over a range of 0 to 7000kPa with an accuracy of ±0.1%. It features a maximum overload pressure of 4061.04psi and a typical operating supply voltage of 12, 15, 18, or 24 volts. This device is designed for industrial applications and is rated for use in environments with IP65 protection. The sensor is available with a 6-pin configuration and is suitable for use with both gas and liquid media.
Honeywell HPA1KS1AK2AF5R6A technical specifications.
| Operating Pressure Range | 0kPa to 7000kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4061.04psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1KS1AK2AF5R6A to view detailed technical specifications.
No datasheet is available for this part.