The HPA1KT1AK2AF5R6BJ absolute pressure sensor from Honeywell features an operating pressure range of 0 to 10,000 kPa with ±0.1% accuracy. It has a maximum overload pressure of 15,000 psi and operates within a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and is rated for use with gas and liquid media, with an IP65 rating for protection against solid particles and water. The sensor is terminated with a 9/16-18 SAE male connector and has a 5-pin electrical interface.
Honeywell HPA1KT1AK2AF5R6BJ technical specifications.
| Operating Pressure Range | 0kPa to 10000kPa |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPA1KT1AK2AF5R6BJ to view detailed technical specifications.
No datasheet is available for this part.