The HPA200FTTA is an absolute pressure sensor with a TTL output, operating within a temperature range of -40°C to 85°C. It measures pressure up to 17.6PSI with an accuracy of 0.03%. The sensor is packaged individually and features a filtered port style. It is designed for use in applications where absolute pressure measurement is required.
Honeywell HPA200FTTA technical specifications.
| Accuracy | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | TTL |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA200FTTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.