The HPA200W5DA is an absolute pressure sensor with an operating temperature range of -40°C to 85°C. It features an accuracy of 0.03% and is designed for use in applications where high precision is required. The sensor is terminated with a connector and has a barbed port style. It is suitable for use in a variety of environments and is manufactured by Honeywell.
Honeywell HPA200W5DA technical specifications.
| Accuracy | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-485 |
| Package Quantity | 1 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA200W5DA to view detailed technical specifications.
No datasheet is available for this part.