The HPA200X2DA from Honeywell is an absolute pressure sensor with a threaded port and RS-232 output. It operates over a temperature range of -40°C to 85°C and measures pressure up to 17.6PSI. The sensor has an accuracy of 0.03%. It is a single unit and has a connector termination.
Honeywell HPA200X2DA technical specifications.
| Accuracy | 0.03% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.6PSI |
| Output Type | RS-232 |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPA200X2DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.