Honeywell HPB100F2DA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 17.4PSI |
| Output Type | RS-232 |
| Package Quantity | 1 |
| Port Style | Filtered |
| Pressure Type | Absolute |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HPB100F2DA to view detailed technical specifications.
No datasheet is available for this part.