The HPG1CV1AK2AF5S6A pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 1000psi. It has an accuracy of ±0.1% and can withstand a maximum overload pressure of 4000psi. The sensor operates within a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. It features a 9/16-18 SAE female port and has an IP65 rating for protection against solid particles and water. The HPG1CV1AK2AF5S6A is suitable for use in gas and liquid media.
Honeywell HPG1CV1AK2AF5S6A technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1CV1AK2AF5S6A to view detailed technical specifications.
No datasheet is available for this part.