Honeywell HPG1DM1AK2AF5P6BJ technical specifications.
| Operating Pressure Range | 0psi to 2500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1DM1AK2AF5P6BJ to view detailed technical specifications.
No datasheet is available for this part.