The HPG1KJ1AK2AF5A6BJ pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 700 kPa. It features an accuracy of ±0.1% and can withstand a maximum overload pressure of 3000 psi. The sensor operates within a temperature range of -25°C to 85°C and has a maximum operating supply voltage of 28V. It is designed with a female 1/4-18 NPT port and has an IP65 rating for protection against solid particles and water jets. The sensor is suitable for use in gas and liquid media and is available with a typical operating supply voltage of 12, 15, 18, or 24V.
Honeywell HPG1KJ1AK2AF5A6BJ technical specifications.
| Operating Pressure Range | 0kPa to 700kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KJ1AK2AF5A6BJ to view detailed technical specifications.
No datasheet is available for this part.