The HPG1KN1AK2AF5G6BJ is a gage pressure sensor with an operating pressure range of 0 to 1700kPa and an accuracy of ±0.1%. It has a maximum overload pressure of 3000psi and operates over a temperature range of -25 to 85 degrees Celsius. The device is designed for use in industrial environments and has an IP65 rating. It has a 5-pin connector and a port size of G1/4B.
Honeywell HPG1KN1AK2AF5G6BJ technical specifications.
| Operating Pressure Range | 0kPa to 1700kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | G1/4B |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KN1AK2AF5G6BJ to view detailed technical specifications.
No datasheet is available for this part.