This pressure sensor from Honeywell features a gage pressure range of 0 to 1700kPa and an accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and can withstand a maximum overload pressure of 3000psi. The sensor is designed for use in industrial environments and has an IP65 rating for protection against solid particles and water jets. It is available with a 9/16-18 SAE port size and a male connector type, with electrical termination via an M12 connector.
Honeywell HPG1KN1AK2AF5R6BJ technical specifications.
| Operating Pressure Range | 0kPa to 1700kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KN1AK2AF5R6BJ to view detailed technical specifications.
No datasheet is available for this part.