The HPG1KQ1AK2AF5A6BJ pressure sensor from Honeywell offers a gage pressure range of 0 to 3000 kPa with an accuracy of ±0.1%. It operates within a temperature range of -25 to 85 degrees Celsius and can withstand a maximum overload pressure of 3000 psi. The device features a female 1/4-18 NPT port and is rated IP65 for protection against solid particles and water. It is designed for use in industrial environments and can be connected via an M12 connector.
Honeywell HPG1KQ1AK2AF5A6BJ technical specifications.
| Operating Pressure Range | 0kPa to 3000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KQ1AK2AF5A6BJ to view detailed technical specifications.
No datasheet is available for this part.