The HPG1KS1AK2AF5G6A gage pressure sensor from Honeywell offers a wide operating pressure range of 0 to 7000kPa and high accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and can withstand a maximum overload pressure of 4061.04psi. The device features a male G1/4B port and Bendix electrical termination, with an IP65 rating for protection against solid particles and water. Suitable for use in industrial environments, this pressure sensor can operate with a typical supply voltage of 12, 15, 18, or 24V.
Honeywell HPG1KS1AK2AF5G6A technical specifications.
| Operating Pressure Range | 0kPa to 7000kPa |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4061.04psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | G1/4B |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HPG1KS1AK2AF5G6A to view detailed technical specifications.
No datasheet is available for this part.